Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoTA35-CFTWF030C0
Newark Part No.35M4248
Product RangeTA35 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $11.320 |
25+ | $10.950 |
Price for:Each
Minimum: 20
Multiple: 20
$226.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA35-CFTWF030C0
Newark Part No.35M4248
Product RangeTA35 Series
Technical Datasheet
Product RangeTA35 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TA35 series rocker actuated Thermal Circuit Breaker for use with cleaning equipment. It features supplementary protector for general industrial use.
- Positively trip-free release
- Snap-in mounting
- Version with illuminated rocker
- Different rocker colours available
- 1, 2 or 3-pole Available
- IP65 Protection cover
Applications
Industrial, Medical, Power Management, Commercial, Consumer Electronics
Technical Specifications
Product Range
TA35 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (14-Jun-2023)
Current Rating
3A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate