Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoTA45-ABTBF200C0
Newark Part No.04M4501
Product RangeTA45 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.910 |
| 10+ | $30.800 |
| 25+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$31.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA45-ABTBF200C0
Newark Part No.04M4501
Product RangeTA45 Series
Technical Datasheet
Product RangeTA45 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TA45-ABTBF200C0 is a 2-pole Circuit Breaker for equipment. The 2-pole rocker actuated version of the TA45 line of thermal CBE’s can be used for various purposes. Basically it is a CBE for automatic interruption of overloads with facilities for regular manual ON/OFF switching operations under normal load conditions. It is capable of interrupting moderate short circuit currents without the aid of backup protection.
- Black switch front
- Embossed/relief rocker legend surface
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
TA45 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
20A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
