Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHWEITZER
Manufacturer Part No0041-2361
Newark Part No.24M9589
Product RangeEMF Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.490 |
| 5+ | $47.960 |
| 10+ | $46.670 |
| 25+ | $45.810 |
| 50+ | $43.770 |
| 100+ | $39.680 |
| 250+ | $35.900 |
Price for:Each
Minimum: 1
Multiple: 1
$52.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0041-2361
Newark Part No.24M9589
Product RangeEMF Series
Technical Datasheet
Product RangeEMF Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPDT
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC250V
IP RatingIP40, IP67
IP RatingIP40, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
EMF Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
5A
Contact Current DC Max
200mA
IP Rating
IP40, IP67
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
To Be Advised
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
250V
IP Rating
IP40, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate