Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No1PLDES300
Newark Part No.75T8465
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.430 |
Price for:Each
Minimum: 1
Multiple: 1
$140.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1PLDES300 is a desiccant in HDPE pouch (1 unit). This desiccant absorbs moisture vapor (humidity) from the air left inside the moisture barrier bag after it has been sealed. If moisture penetrates the bag, it will also be absorbed. The desiccant will remain dry to the touch even when it is fully saturated with moisture vapor. It can be baked and re-used. This efficient desiccant begins working by absorbing airborne moisture left inside the bag when users have finished vacuum packaging, capturing moisture that manages to pass through the bag material.
- 1 unit desiccant in HDPE pouch provides protection for moisture sensitive electronics
- Best practice is to use with a humidity indicator card
- Desiccant is secured in strong, sulphur-free non-woven plastic pouches
- Can be baked and re-used
- No hazardous substances
- Recommended for use in clean rooms
- Use desiccant pack in moisture barrier bags to absorb moisture
Technical Specifications
Desiccant Bag Material
Plastic
External Width
4.5"
SVHC
No SVHC (08-Jul-2021)
External Length
3"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate