New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Bags
                      Print Page

                      2110R-10X12

                      Antistatic Bag, 2110R Series, Shielding (Metal-Out), Resealable, 10" W x 12" L

                      SCS 2110R-10X12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No2110R-10X12
                      Newark Part No.33K4639
                      Product Range2110R Series
                      Also Known AsGTIN UPC EAN: 00051138715977
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No2110R-10X12
                      Newark Part No.33K4639
                      Product Range2110R Series
                      Also Known AsGTIN UPC EAN: 00051138715977
                      Technical Datasheet

                      Data Sheet

                      Bag TypeStatic Shielding (Metal-Out)
                      Width - Imperial10"
                      Length - Imperial12"
                      Width - Metric254mm
                      Length - Metric304.8mm
                      Film Thickness81.28µm
                      Bag ColorTransparent
                      Seal TypeResealable
                      Product Range2110R Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      • Zip top transparent, puncture resistant metal-out static shielding bag
                      • Manufactured from a top coated metallized polyester and polyethylene laminate
                      • Printed with an ESD protective symbol and a lot code for traceability
                      • Bag is free of amines, silicones and heavy metals
                      • Provides static safe packaging for ESD sensitive items including outside ESD protected areas

                      Technical Specifications

                      Bag Type

                      Static Shielding (Metal-Out)

                      Length - Imperial

                      12"

                      Length - Metric

                      304.8mm

                      Bag Color

                      Transparent

                      Product Range

                      2110R Series

                      Width - Imperial

                      10"

                      Width - Metric

                      254mm

                      Film Thickness

                      81.28µm

                      Seal Type

                      Resealable

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 2110R-10X12

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.