Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2205
Newark Part No.24C6876
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max-
Lead Length-
Wristband ColourBlack
Ground TerminalsStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Small size single wire black metal wrist band with 4mm snap
- Metal expansion wristband
- Stainless steel back plate and insulative plastic link cap
- Use with single-wire coil cord with 4mm female socket snap (not included)
Technical Specifications
Wrist Band Type
Expandable
Lead Length
-
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate