Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No2360R
Newark Part No.27M3704
Product Range2300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.910 |
Price for:Each
Minimum: 10
Multiple: 10
$419.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2360R
Newark Part No.27M3704
Product Range2300 Series
Technical Datasheet
Lead Length7ft
Ground Cord ColourGrey
Ground Terminals-
End To Ground Resistance1Mohm
Product Range2300 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 2300 Series Dual Conductor Coil Cord is for use with dual conductor wrist straps and SCS Workstation Monitors. The Dual Conductor Coil Cord features an improved grip that is wider in diameter and easier to grasp when inserting and removing the cord from the remote unit. Having a 1 megohm current limiting resistor (at the end to attach to the wrist band)
Technical Specifications
Lead Length
7ft
Ground Terminals
-
Product Range
2300 Series
Ground Cord Colour
Grey
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate