Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.370 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$33.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7102
Newark Part No.46F7440
Technical Datasheet
Label TypeWarning
Label Height64mm
Label Dimensions46mm x 64mmm
Label Width46mm
Label Diameter-
Label Material-
Label LegendAttention Contents Static Sensitive Handling Precautions Required Contents
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 7102 is a black on yellow Warning Label with "ATTENTION Contents Static Sensitive Handling Precautions Required Contents" legend with destructible JEDEC-14 symbol.
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Dimensions
46mm x 64mmm
Label Diameter
-
Label Legend
Attention Contents Static Sensitive Handling Precautions Required Contents
Pack Quantity
500
SVHC
No SVHC (08-Jul-2021)
Label Height
64mm
Label Width
46mm
Label Material
-
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate