Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.110 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$35.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No7202
Newark Part No.46F7442
Technical Datasheet
Label TypeWarning
Label Height51mm
Label Dimensions51mm x 51mm
Label Width51mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions For Handling Electrostatic Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
7202 is a destructible caution label (static warning label). It displays RS-471 ESD susceptibility symbol and warning messages in accordance with MIL-STD-129N. This self-adhesive label suitable for automatic dispensers and reel stock applications.
- Clearly identify products, packaging and areas requiring static protective measures
- Destructible tamper evident label, label will tear when removed to indicate package has been opened
- Label rolls include backing and paper core
- Permanent acrylic polymer based adhesive
- For one-time use when the label will remain intact and never be removed
- English language, black print on yellow background color
- Square label shape
- 2inch label width/height
- Paper core type
- Made in the united states of America
Notes
One year. Store at 72°F and 50% RH. Labels over one year old should be evaluated by the user to determine acceptability for the user’s application.
Technical Specifications
Label Type
Warning
Label Dimensions
51mm x 51mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
500
SVHC
No SVHC (08-Jul-2021)
Label Height
51mm
Label Width
51mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Alternatives for 7202
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate