Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,440.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,440.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770092
Newark Part No.50AC8211
Product RangeR3 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsSnap
Width - Imperial30"
Length50ft
Length - Imperial50ft
External Width2.5ft
Width - Metric760mm
Thickness1.6mm
Length - Metric15.2m
Mat FeaturesDissipative 2 Layer
Product RangeR3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Ground Terminals
Snap
Length
50ft
External Width
2.5ft
Thickness
1.6mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
30"
Length - Imperial
50ft
Width - Metric
760mm
Length - Metric
15.2m
Product Range
R3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate