Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.170 |
Price for:Each
Minimum: 1
Multiple: 1
$20.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770796
Newark Part No.32AK5262
Technical Datasheet
Enclosure MaterialPolyethylene Terephthalate Glycol (PETG)
External Height44.45mm
External Width355.6mm
External Depth254mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Polyethylene Terephthalate Glycol (PETG)
External Width
355.6mm
Product Range
-
External Height
44.45mm
External Depth
254mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate