Product Information
Product Overview
The 8284 is a blue Table Roll with three-layer construction that meets ANSI/ESD S20.20 tested per work-surface standard ANSI/ESD S4.1 and ESD TR53. The top colour layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat. The middle layer is a highly-conductive scrim that provides the main discharge path to ground and the bottom layer is static-dissipative foam, providing a durable non-skid cushion. It is compatible with constant monitors.
- 78 shore A Hardness (top)
Applications
Industrial
Technical Specifications
3 Layer Dissipative Mat Roll
Vinyl
Snap
40ft
2ft
3.5mm
Dissipative
No SVHC (08-Jul-2021)
Blue
No Grounding Hardware Included
24"
40ft
610mm
12.2m
8200 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate