New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      8821

                      Anti Static Mat, Table Runner, Rubber, Blue, 750mm x 40ft x 1.7mm

                      SCS 8821
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No8821
                      Newark Part No.66F9503
                      Product Range8800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No8821
                      Newark Part No.66F9503
                      Product Range8800 Series
                      Technical Datasheet

                      Data Sheet

                      Mat Type2 Layer Dissipative Runner
                      Mat ColourBlue
                      Mat MaterialRubber
                      Ground Terminal TypeNo Grounding Hardware Included
                      Ground TerminalsSnap
                      Length40ft
                      Width - Imperial30"
                      Length - Imperial40ft
                      External Width750mm
                      Thickness1.7mm
                      Width - Metric760mm
                      Length - Metric12.2m
                      Mat FeaturesDissipative
                      Product Range8800 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The 8821 is a blue Dissipative Table Runner meets ANSI/ESD S20.20 required limit and the recommendation of work surface standard ANSI/ESD S4.1. The product is constructed using a top colour layer of static dissipative neoprene rubber laminated to a bottom black layer of conductive neoprene rubber. Both layers are made from vulcanized synthetic rubber, which offers resistance to oil, grease and most common solvents. They offer increased resistance to heat and hot solder as compared to vinyl or olefin materials. Non-standard sizes are available on a custom order basis. It is compatible with continuous or constant monitors.

                      • 65 shore A Hardness

                      Applications

                      Industrial

                      Technical Specifications

                      Mat Type

                      2 Layer Dissipative Runner

                      Mat Material

                      Rubber

                      Ground Terminals

                      Snap

                      Width - Imperial

                      30"

                      External Width

                      750mm

                      Width - Metric

                      760mm

                      Mat Features

                      Dissipative

                      SVHC

                      No SVHC (12-Jan-2017)

                      Mat Colour

                      Blue

                      Ground Terminal Type

                      No Grounding Hardware Included

                      Length

                      40ft

                      Length - Imperial

                      40ft

                      Thickness

                      1.7mm

                      Length - Metric

                      12.2m

                      Product Range

                      8800 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.