Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.800 |
10+ | $17.060 |
20+ | $16.100 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$20.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoALABEL5/8X2
Newark Part No.06AH4062
Technical Datasheet
Sign TypeWarning
Sign LegendAttention Observe Precautions for Handling Electrostatic Discharge Sensitive Devices
Sign Material-
External Height50.8mm
External Width15.88mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sign Type
Warning
Sign Material
-
External Width
15.88mm
Product Range
-
Sign Legend
Attention Observe Precautions for Handling Electrostatic Discharge Sensitive Devices
External Height
50.8mm
Sign Colour
Black on Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate