Print Page
Image is for illustrative purposes only. Please refer to product description.

181 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoECWS61M-1
Newark Part No.39M5815
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground TerminalsStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The ECWS61M-1 is an Adjustable Fabric Wristband with 6ft cord. This economy wrist strap provides a cost effective means of grounding production staff. Features an adjustable fabric wristband, a 6 foot retractable coil cord, a 4mm snap and a spinning banana plug.
- 1MΩ resistor
Applications
Safety
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Alternatives for ECWS61M-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
