Print Page
SD-995C
Door Strikes, Electric, Metal
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.760 |
Price for:Each
Minimum: 1
Multiple: 1
$113.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSD-995C
Newark Part No.88C6824
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The SD-995C is an Electric Door Strikes for metal doors. The device can be used to convert cylindrical lock sets into an electronic access-controlled locking system. It combines with an optional digital keypad such as the SECO-LARM® SK-1131-SPQ for keyless high security.
- Field-programmable in just seconds for fail-secure or fail-safe applications
- Used on virtually any cylindrical door locking system
- Use of an optional digital keypad with the unit assures high security without the need for a key
- Easily connects to SECO-LARM's electronic keypads
- Suitable for office-type applications
- Symmetrical-sized
- Reversible for right-hand or left-hand doors
- Shallow design for use with most metal doors
- Powered by a solenoid, not a buzzer coil
- 2000-pound Jaw strength
- Stainless steel lip (keeper) for strength and long life
- Non-polarized connection
- 250mA at 12VDC Current draw
- Tested to 1 million cycles
Applications
Communications & Networking, Security
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate