New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Vibration & Shock Sensors
                                                                                                  Print Page

                                                                                                  SS-040Q/W

                                                                                                  SENSOR, VIBRATION SHOCK, 25G, 50VDC, WHT

                                                                                                  SECO-LARM SS-040Q/W
                                                                                                  SECO-LARM SS-040Q/W
                                                                                                  SECO-LARM SS-040Q/W
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoSS-040Q/W
                                                                                                  Newark Part No.38C1698
                                                                                                  Product RangeENFORCER Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  55 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.04
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoSS-040Q/W
                                                                                                  Newark Part No.38C1698
                                                                                                  Product RangeENFORCER Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeVibration Detector
                                                                                                  Supply Voltage50VDC
                                                                                                  Impedance-
                                                                                                  Sensor MountingAdhesive
                                                                                                  Sensitivity5g to 25g
                                                                                                  External Diameter-
                                                                                                  Internal Diameter-
                                                                                                  Input Current1A
                                                                                                  Product RangeENFORCER Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SS-040Q WHITE is an ENFORCER mini shock/vibration detector. It is designed for protection against forced entry by a hammer, saw, crowbar, etc. through walls, ceilings, windows, safes, cabinets, etc. For use in closed-circuit alarm systems, it will initiate an alarm when a vibration of considerable force strikes the protected surface. A built-in tamper switch is independently wired from the vibration detector for enhanced security. Vibration contacts are adjustable to respond on any surface – glass, wood, steel, plasterboard, or brick. Pure silver contacts with gold plating ensure years of long-term operation. Its compact, dust-tight ABS case is easily mounted with double-sided adhesive tape.

                                                                                                  • Built-in tamper switch for complete security, small size for discreet installation
                                                                                                  • Adjustable contact pressure for different surfaces
                                                                                                  • Detects a vibration/shock on protected surface and activates an alarm
                                                                                                  • N.C., momentarily open when activated circuit type
                                                                                                  • 1A at 50VDC current rating
                                                                                                  • Approx. 45ms max. (at 6-gram pressure) contact break time, over 100,000 cycles estimated life
                                                                                                  • ABS resin housing
                                                                                                  • Silver with gold plating contact
                                                                                                  • Dimension is 2-3/8″x 13/16″x 5/8″
                                                                                                  • Operating temperature range from -40° to 75°C

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Vibration Detector

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Sensitivity

                                                                                                  5g to 25g

                                                                                                  Internal Diameter

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ENFORCER Series

                                                                                                  Supply Voltage

                                                                                                  50VDC

                                                                                                  Sensor Mounting

                                                                                                  Adhesive

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Input Current

                                                                                                  1A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.