Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020015
Newark Part No.42AK5641
Technical Datasheet
Accessory TypeTemperature Sensor Board
For Use WithArduino, Raspberry Pi & ArduPy Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Temperature Sensor uses a thermistor to measure ambient temperature. The resistance of thermistor changes based on ambient temperature. This resistance value alters the output of a voltage divider which is measured by an analog input pin and converted to a temperature value. The operating range is -40 to 125°C , with an accuracy of 1.5°C .
- Operating voltage range from 3.3V to 5V
Contents
Grove - temperature sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Temperature Sensor Board
Product Range
-
For Use With
Arduino, Raspberry Pi & ArduPy Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate