Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020020
Newark Part No.42AK5644
Technical Datasheet
Accessory TypePIR Motion Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - PIR Motion Sensor(Passive Infrared Sensor) is an easy-to-use motion sensor with Grove compatible interface. Simply connecting it to Base Shield and programming it, it can be used as a suitable motion detector for Arduino projects. Typical applications include motion sensor, motion detector, security alarm system and human detection system.
- Voltage range from 3V to 5V
- Detecting angle of 120 degree
- Detecting max distance of 6m (3m by default)
- Adjustable detecting distance and holding time
Technical Specifications
Accessory Type
PIR Motion Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate