Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020174
Newark Part No.42AK5670
Technical Datasheet
Accessory TypeInfrared Reflective Sensor Board
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Infrared Reflective Sensor v1.2 can be used for the detection of proximity and color of objects. The reflective photosensor - RPR-220 used in this module consists of an infrared light emitting diode and a high –sensitivity phototransistor. This sensor is widely used in applications such as line-following robots, rotary speed detection and auto-data logging on utility meters or other situations where color or distance contrast is sharp.
- Panel-mounting grove interface
- Built-in indicator LED
- Threshold adjustable via potentiometer
- Reflective Photosensor: RPR-220
- Effective working distance: 4-15mm
- Minimum detectable width for monochrome lines: 10mm
- 4 pin buckled grove interface
Contents
Grove - infrared reflective sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Infrared Reflective Sensor Board
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate