Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020472
Newark Part No.42AK5676
Technical Datasheet
Accessory TypeVariable Colour LED
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Variable Color LED V1.1 is an RGB LED that can be controlled by both digital and PWM signal, there are three changeable resistors on board, with which you can change the color simply and quickly.
- Working voltage is 3.3V/5VDC
Contents
Grove - variable Color LED V1.1 x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
Variable Colour LED
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate