Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
Product Information
Product Overview
Grove - temperature, humidity, pressure and gas sensor for Arduino - BME680 is a multiple function sensor that can measure temperature, pressure, humidity, and gas at the same time. Based on the BME680 module, it can provide you with rich environmental parameters at low power consumption and a wide measurement range. It integrates the 4-in-1 function on such a small module and will be very beneficial to apply on GPS devices or IoT projects such as your own Arduino weather station or weather forecast system.
- Low power consumption
- Wide measurement range
- Easy project operation: grove compatible interface
- Optional output: individual humidity, pressure and gas sensors can be independently enabled/disabled
- Operating voltage of 5V or 3.3V
- Operating range from -40~+85℃; 0-100% r.H.; 300-1100hPa
- I2C(up to 3.4MHZ)/ SPI(3 and 4 wire, up to 10MHz) interface
Contents
1 x grove - temperature, humidity, pressure and gas sensor (BME680), 1 x grove - cable.
Technical Specifications
Bosch
-
BME680
Arduino Board
No SVHC (17-Jan-2023)
-
-
Grove - Temperature, Humidity, Pressure and Gas Sensor Board BME680, Grove Cable
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate