Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020532
Newark Part No.42AK5678
Technical Datasheet
Accessory TypeTime of Flight Distance Sensor Module
Kit ContentsModule and cable
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Time of Flight Distance Sensor - VL53L0X is a high speed, high accuracy and long-range ToF distance sensor based on VL53L0X. The VL53L0X is a new generation Time-of-Flight (ToF) laser-ranging module housed in the smallest package on the market today, providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2m, setting a new benchmark in ranging performance levels, opening the door to various new applications.
- Fully integrated miniature module
- Fast, accurate distance ranging
- Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
- Single power supply
- I2C interface for device control and data transfer
- Shutdown (reset) and interrupt GPIO
- Programmable I2C address
Contents
Grove - time of flight distance sensor 30 to 1000mm(VL53L0X) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Time of Flight Distance Sensor Module
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Kit Contents
Module and cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate