Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020553
Newark Part No.42AK5681
Technical Datasheet
Accessory TypeRound Force Sensor Module
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGrove Round Force Sensor Board FSR402, Cable
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove-Round Force Sensor(FSR402) is a force sensitive module. At the end of the sensor there is a round force sensitive resistor, the resistance of which depends on pressure applied to this resistor. Typical applications include automotive electronics, medical systems, industrial controls, robotics and interactive educational toy.
- Analog output
- Reliable mechanical structure
- High durability tested to 10 million actuations, 1kg, 4Hz / -10% average resistance change
- Working voltage is 3.3V/5V
- Force sensitivity range from 0.2N--20N
- Operating temperature range from -10°C to 60°C
Contents
Grove - round force sensor (FSR402) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Round Force Sensor Module
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Round Force Sensor Board FSR402, Cable
Product Range
-
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate