Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$18.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020592
Newark Part No.29AK9707
Technical Datasheet
Board TypeSensor Board
IC / Module UsedSHT35
Application Sub TypeTemperature Sensor & Humidity Sensor
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove - I2C high accuracy temperature and humidity sensor(SHT35) is based on SHT3x-DIS, which is the next generation of Sensirion’s temperature and humidity sensors. It builds on a new CMOSens® sensor chip that is at the heart of Sensirion’s new humidity and temperature platform. The SHT3x-DIS has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
- Specified temperature range -40°C to +125°C, specified humidity range 0%RH to +100%RH
- High accuracy of ±1.5 %RH and ±0.1°C
- Fully calibrated, linearized, and temperature compensated digital output
- I2C interface with communication speeds up to 1MHz and two user selectable addresses
- Very fast start-up and measurement time
- Operating voltage of 5V or 3.3V
- Dimension is 20mm x 40mm x 6mm
Contents
1 x grove - I2C high accuracy temp&humi sensor(SHT35), 1 x grove cable.
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Temperature Sensor & Humidity Sensor
IC / Module Used
SHT35
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
