Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.970 |
Price for:Each
Minimum: 1
Multiple: 1
$66.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020952
Newark Part No.43AK6819
Technical Datasheet
Accessory TypeCO2 and Temperature/Humidity Sensor Module
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - CO2 & Temperature & Humidity Sensor - SCD41 is a small but powerful module. It is a multiple function sensor that can measure temperature, humidity, and CO2 at the same time. It is based on the SCD41 module and you can use this sensor in your GPS, IoT devices, or other device which need those four parameters.
- 3-in-1 for multiple measurements
- Low power consumption
- Arduino/Raspberry Pi/micro: bit code available
- Wide measurement range from 400 to 5,000ppm
- Wide power supply range from 2.4V to 5.5V
- Easy project operation: digital interface I2C, breadboard-friendly, grove compatible
Technical Specifications
Accessory Type
CO2 and Temperature/Humidity Sensor Module
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate