| Quantity | Price |
|---|---|
| 1+ | $6.930 |
Product Information
Product Overview
Grove -Temperature&Humidity Sensor (SHT40) is a digital Humidity and Temperature Sensor which has an accuracy rate of up to ±1.8% RH and ±0.2 °C, and an operating range of 0% to 100% RH, -40°C to +125°C. It comes with a SEEED’s standard grove l2C interface enabling developers or even beginners to easily communicate with the STH40 sensor on different hardware platforms. SHT40 is an optimized CMOSens® chip that offers reduced power consumption and improved accuracy specifications. Grove-SHT40's combined features make it an excellent choice for a wide variety of applications. Due to the high accuracy of the SHT40 sensor and the compatibility of grove system, Grove-SHT40 is perfect for high-end industrial applications, projects for hobbyists, learning projects for beginners, etc.
- Fully functional in condensing or environment close to saturation. (with a variable power heater)
- Stress-test-driven qualification: SHT4x sensor is JEDEC JESD47 qualified
- Grove power supply is 5/3.3V
- 1.2µA current supply, 32µA idle current
Contents
Grove - temperature&humidity sensor(SHT40) 1, Grove cable 1.
Technical Specifications
Arduino Board
-
Seeed Grove Temperature & Humidity Sensor
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate