Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No102991694
Newark Part No.62AK4315
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.740 |
Price for:Each
Minimum: 1
Multiple: 1
$85.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991694
Newark Part No.62AK4315
Technical Datasheet
Silicon Manufacturer-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A57
Silicon Core Number-
Silicon Family Name-
For Use WithNVIDIA Jetson Nano Developer Kit
Kit ContentsreComputer J101 Carrier Board
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
102991694 is a reComputer J101 carrier board. It is a cost-effective and interface-rich NVIDIA Jetson Nano compatible carrier board. It included HDMI2.0, 2x USB 2.0, 1x USB 3.0, micro SD card slot, 2 xCSI, M.2 key E WIFI / BT, GPIO, I2C, I2S, Fan and other rich peripheral interfaces. It has nearly the same functional design and exactly the same size as the carrier board of NVIDIA® Jetson Nano™ B01 Developer Kit.
- Perfectly suited: design for Jetson Nano module (260-pin SODIMM)
- SD card slot for storage expansion of Nano module (16GB eMMC)
- Suitable for the good start and quick evaluation of AI applications
- 3.93 "x 3.15" size
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
Cortex-A57
Silicon Family Name
-
Kit Contents
reComputer J101 Carrier Board
SVHC
No SVHC (10-Jun-2022)
Core Architecture
ARM
Silicon Core Number
-
For Use With
NVIDIA Jetson Nano Developer Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate