Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.350 |
Price for:Each
Minimum: 1
Multiple: 1
$173.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991714
Newark Part No.62AK4317
Technical Datasheet
Silicon Manufacturer-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A57
Silicon Core Number-
Silicon Family Name-
For Use WithNVIDIA Jetson Xavier NX Developer Kit
Kit ContentsreComputer J202 Carrier Board
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
102991714 is a reComputer J202 carrier board. It has nearly the same design and function as NVIDIA® Jetson Xavier NX™ carrier board, perfectly works with Jetson Nano/Xavier NX/TX2 NX module and consists of USB 3.1 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin and so on. The carrier board can work as NVIDIA Jetson Xavier NX Dev Kit carrier board alternative, accelerating your next AI application development and deployment.
- Perfectly suited: design for Jetson Nano/Xavier NX/TX2 NX (260-pin SODIMM)
- Suitable for complicated AI graphical applications
- Power cord provided only
- 3.93 "x 3.15" size
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
Cortex-A57
Silicon Family Name
-
Kit Contents
reComputer J202 Carrier Board
SVHC
No SVHC (10-Jun-2022)
Core Architecture
ARM
Silicon Core Number
-
For Use With
NVIDIA Jetson Xavier NX Developer Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate