Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020133
Newark Part No.42AK5727
Technical Datasheet
Accessory Type4-Channel SPDT Relay Board
Silicon ManufacturerNingbo Songle Relay
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSRD-05VDC-SL-C
Silicon Family Name-
For Use WithArduino Board
Kit ContentsGrove 4-Channel SPDT Relay Board, Grove Cable, Acrylic Case, Nylon Nuts, Studs and Bolts
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 4-Channel SPDT Relay has four single pole - double throw (SPDT) switches. It only requires low-voltage and low current signals to control those switches.
- High-temperature resistant plastic shell
- High voltage load
- Low power consumption
- Long-lasting
- 128 optional I2C address
- Working voltage is 5V
- Nominal coil current is 89.3mA
- Maximum allowable voltage is 250VAC/110VDC
- Power consumption is 0.45W
- Contact resistance is 100mohm max, insulation resistance is 100Mohm min. (500VDC)
Technical Specifications
Accessory Type
4-Channel SPDT Relay Board
Core Architecture
-
Silicon Core Number
SRD-05VDC-SL-C
For Use With
Arduino Board
Product Range
-
Silicon Manufacturer
Ningbo Songle Relay
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 4-Channel SPDT Relay Board, Grove Cable, Acrylic Case, Nylon Nuts, Studs and Bolts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate