Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020192
Newark Part No.42AK5731
Your Part Number
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020192
Newark Part No.42AK5731
Technical Datasheet
Accessory TypeRS-232 Serial Communication Board
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove RS-232 is made for an easy microcontroller connection with your computer. It allows simple Arduino serial communication to take place, through plug and play instead of having to solder, use jumper wires, etc.
- Easy to use
- Stable, high speed
- ±15kV ESD protection
- Low power consumption
- Two drivers and two receivers
- Female DB9 header
Technical Specifications
Accessory Type
RS-232 Serial Communication Board
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate