Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030277
Newark Part No.29AK9845
Technical Datasheet
Accessory TypePi RTC
For Use WithRaspberry Pi 4
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Pi RTC is based on the clock chip DS1307, it can provide a real-time clock(RTC) for raspberry pi via the I2C interface. Real-time clock of this module counts seconds, minutes, hours, date of the month, month, day of the week, and year with leap-year compensation valid up to 2100. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. If you want to keep this module timing when the Raspberry Pi is powered off, you need to put a 3-Volt CR1225 lithium cell in the battery-holder.
- Support Raspberry Pi 2/ 3 B/B+ Zero/4
- Support seconds, minutes, hours, day of week, month, year
- 56-byte, battery-backed, non-volatile (NV) RAM for data storage
- Programmable square wave output signal
- Automatic power-fail detect and switch circuitry
- Dimension is 30mm x 23mm x 15mm
Contents
1 x Pi RTC(DS1307), 1 x 2pin header.
Technical Specifications
Accessory Type
Pi RTC
Product Range
-
For Use With
Raspberry Pi 4
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
