Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030278
Newark Part No.29AK9846
Technical Datasheet
Accessory TypeHigh Accuracy RTC
For Use WithRaspberry Pi 4
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
High accuracy Pi RTC is based on the clock chip DS3231. The DS3231 is a low-cost, extremely accurate I2C real-time clock (RTC). It provides an RTC for Raspberry Pi via the I2C interface. With the clock source from the TCXO(temperature compensated crystal oscillator), the RTC maintains seconds, minutes, hours, day, date, month, and year information.
- Support Raspberry Pi zero/2/3B/3B+/4
- Support 24-hour or 12-hour format with AM/PM indicator
- Low power consumption
- Two time-of-day alarms
- Fast (400kHz) I2C Interface
Contents
1 x high accuracy pi RTC (DS3231), 1 x 2pin header.
Technical Specifications
Accessory Type
High Accuracy RTC
Product Range
-
For Use With
Raspberry Pi 4
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate