Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103100124
Newark Part No.29AK9849
Technical Datasheet
Silicon ManufacturerAdafruit
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAHT20
Kit ContentsGrove Shield Board
For Use WithArduino Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove shield for Arduino nano provides you a simple way to connect with Arduino Nano and also Seeeduino Nano. This shield help you get rid of breadboard and jumper wires by pulling out the pins of the motherboard and expands to 8 Grove connectors. V1.1 version supports the Arduino Nano 33 series development board.
Technical Specifications
Silicon Manufacturer
Adafruit
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Shield Board
Product Range
-
No. of Bits
-
Core Architecture
-
Silicon Core Number
AHT20
For Use With
Arduino Board
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
