Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020131
Newark Part No.42AK5756
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory Type10x RGB LED Stick Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWS2813
Kit ContentsWS2813 Mini 10x RGB LED Stick Board, Cable
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - RGB LED Stick (10 - WS2813 Mini) is a 10 full-color RGB LEDs on this stick It ahs only one signal pin you can control all 10 LEDs easily. All the LEDs are WS2813 Mini, which is an intelligent control and high cost-effective LED.
- Intelligent reverse-connection protection
- The grey levels of each pixel are of 256, which achieves “256*256*256=16777216” full-color display
- The refresh frequency reaches to 2KHz
- Serial cascade interface, data receiving and decoding depend on just one signal line
- Dual-signal wires version, signal break-point continuous transmission
Contents
Grove - RGB LED stick (10 - WS2813 mini) x 1, Grove cable x 1.
Technical Specifications
Silicon Manufacturer
Seeed Studio
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
WS2813 Mini 10x RGB LED Stick Board, Cable
Product Range
-
Accessory Type
10x RGB LED Stick Board
Core Architecture
-
Silicon Core Number
WS2813
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate