Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104030008
Newark Part No.29AK9853
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.680 |
Price for:Each
Minimum: 1
Multiple: 1
$18.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030008
Newark Part No.29AK9853
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - OLED display 0.96" is an OLED monochrome 128×64dot matrix display module with Grove 4pin I2C interface. The characteristics of this display module are high brightness, self-emission, high contrast ratio, slim outline, wide viewing angle, wide temperature range, and low power consumption. It has a bigger screen and uses all the columns from the SSD1308 chip so that it can display more contents than the OLED 96×16.
- Grove compatible
- Small size
- I2C Interface
- Low power consumption
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate