
| Quantity | Price |
|---|---|
| 1+ | $64.020 |
Product Information
Product Overview
Grove Creator Kit ɑ is perfect for a cost-effective and beginner-friendly electronic learning kit. By 20 different functional Grove modules, along with simple Grove connections, the kit includes the full tutorial and provides a fine environment to learn electronics with Arduino and Raspberry Pi. The kit contains 2 actuators, 6 analog inputs, 5 LEDs, and 7 sensors, all of which are supported by both Arduino and Raspberry Pi controllers. Seeed Studio also launched an Arduino controller as Wio Terminal and a Raspberry Pi controller as reTerminal, combing them and modules skillfully, you will find a new world about edge AI (embedded Artificial Intelligence) and IoT (Internet of Things).
- Provide detailed and free tutorials for each module
- Support Raspberry Pi and Arduino programming
- Develop projects with Wio terminal or reTerminal for edge AI and IoT application scenarios
Contents
Buzzer x 1, Vibration motor x 1, Tilt switch x 1, Rotary angle sensor x 1, Magnetic switch x 1, Thumb joystick x 1, Switch x 1, Button x 1, Green LED x 1, RGB LED V2.0 x 1, Multi color flash LED x 1, Red LED x 1, Blue LED x 1, Temperature sensor x 1, Water sensor x 1, Sound sensor x 1, Light sensor v1.2 x 1, Line finder v1.1 x 1, Rotary angle sensor x 1, DHT11 x 1, Universal 4 pin 20cm unbuckled cable x 5, Branch cable 20cm x 1, 4 pin male female jumper to 4 pin conversion cable 20cm x 4.
Technical Specifications
-
-
-
2Pcs of Actuators, 6Pcs of Analog Inputs, 5Pcs of LEDs and 7Pcs of Sensors
No SVHC (17-Jan-2023)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
