
| Quantity | Price |
|---|---|
| 1+ | $96.860 |
Product Information
Product Overview
Grove Creator Kit Beta contains 30 different functional Grove modules, including basic components and enhanced sensors for additional functions for electronic beginners. With the cost-effective price and the full tutorial, it is a great choice for intermediate Arduino and Raspberry Pi developers. The kit contains 2 actuators, 2 wireless modules, 9 analog inputs, 1 display, 5 LEDs, and 11 sensors, all of which are supported by both Arduino and Raspberry Pi controllers. Seeed Studio also launched an Arduino controller as Wio Terminal and a Raspberry Pi controller as reTerminal, combing them and modules skillfully, you will find a new world about edge AI (embedded Artificial Intelligence) and IoT (Internet of Things).
- Provide detailed and free tutorials for each module
- Support Raspberry Pi and Arduino programming
- Develop projects with Wio terminal or reTerminal for edge AI and IoT application scenarios
Contents
Buzzer x 1, LCD x 1, Wireless IR emitter x 1, IR receiver x 1, Vibration motor x 1, Tilt switch x 1, Rotary sensor x 1, Magnetic switch x 1, Thumb joystick x 1, Switch x 1, Button x 6, LED x 4, Temperature sensor x 1, Water sensor x 1, Sound sensor x 1, Light sensor x 1, Line finder x 1, Rotary angle sensor x 1, DHT11 x 1, Loudness sensor x1, Ultrasonic ranger x1, Universal 4 pin 20cm unbuckled cable x 10, Branch cable 20cm x 1, 4 pin male female jumper to 4 pin conversion cable 20cm x 8.
Technical Specifications
-
-
-
2 Actuators, 2 Wireless Modules, 9 Analogue Inputs, Display, 5 LEDs and 11 Sensors
No SVHC (17-Jan-2023)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
