
Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.870 |
Product Information
Product Overview
Grove starter kit for Arduino is one of the best Arduino starter kit for beginners. It includes one Arduino compatible shield - base shield and 14 additional Arduino sensors and accessories. You can build any Arduino project you like with this Grove starter kit.
- Well-selected grove modules with different functions including sensing, input, display
- Cost-effective compared to other starter kits for Arduino
- Well packaged with soft internal slot structure, protecting the product very well
- No soldering, no jumper wires
- Full Arduino library for Grove is provided
- Detail instructions for each Grove module in our wiki system
Contents
Base shield x 1, Grove - LCD RGB backlight x 1, Grove - Smart relay x 1, Grove - buzzer x 1, Grove - sound sensor x 1, Grove - touch sensor x 1, Grove - rotary angle sensor x 1, Grove - temperature sensor x 1, Grove - LED x 1, Grove - light sensor x 1, Grove - button x x 1, DIP LED blue-blue x 1, DIP LED green-green x 1, DIP LED red-red x 1, Mini servo x 1, Grove cables x 10, 9V to barrel jack adapter x 1, Grove starter kit manual x 1, Green plastic box x 1.
Technical Specifications
-
-
-
Base Shield, LCD RGB Backlight, Relay, Buzzer, Sensors, LED, Servo, Cable, 9V to Barrel Jack Adapter
No SVHC (17-Jan-2022)
-
-
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
