New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Print Page

                      110061284

                      Grove Smart Agriculture Kit, Raspberry Pi-4 Board

                      SEEED STUDIO 110061284
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No110061284
                      Newark Part No.74AK7853
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$136.020
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $136.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No110061284
                      Newark Part No.74AK7853
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeGrove Smart Agriculture Kit
                      For Use WithRaspberry Pi-4 Board
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Grove Smart Agriculture kit for Raspberry Pi 4 - designed for Microsoft Farm Beats for Students. The Farm Beats for students program combines software, an affordable hardware kit - the Grove Smart Agriculture Kit with FREE curricula and activities designed to give students hands-on experience in applying precision agriculture techniques to food production. This Grove Smart Agriculture Kit is a hardware kit that consists of an array of multiple sensors measuring soil temperature, soil moisture, sunlight, and air temperature & humidity, etc., the parameters that are crucial for plant growth. With a relay, you can also configure the hardware kit with other hardware modules, to further extend the function from monitoring to controlling such as turn on/off the switch for irrigation or turn on/off the lighting.

                      Contents

                      Grove base hat for Raspberry Pi with a fan x1, One wire temperature sensor x1, Grove - capacitive soil moisture sensor x1, Grove - sunlight sensor x1, Grove temperature & humidity sensor x1, Grove - relay x1, Grove - dual button x1, micro SD card with card reader - 32GB x1, USB to TTL serial cable x1, Screwdriver x1.

                      Technical Specifications

                      Accessory Type

                      Grove Smart Agriculture Kit

                      Product Range

                      -

                      For Use With

                      Raspberry Pi-4 Board

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.