Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990027
Newark Part No.29AK9888
Technical Datasheet
Accessory TypeBuckled 20cm Cable
For Use WithGrove Modules
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Grove - universal 4 pin buckled 20cm cable is made for the grove system to connect all of the twigs to the stem - basic shield or to other twig compatible boards for quick prototyping.
Contents
Grove - universal 4 pin buckled 20cm cable x 5.
Technical Specifications
Accessory Type
Buckled 20cm Cable
Product Range
-
For Use With
Grove Modules
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate