Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
Price for:Each
Minimum: 1
Multiple: 1
$11.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110991765
Newark Part No.55AK3453
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min860MHz
Frequency Max930MHz
Antenna MountingRP SMA Connector
Gain3dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
930MHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
860MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate