Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113020111
Newark Part No.42AK5825
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$21.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020111
Newark Part No.42AK5825
Technical Datasheet
Silicon ManufacturerMicrochip
Accessory TypeI2C CAN-BUS Module
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP2515
Silicon Family Name-
For Use WithArduino & Other MCU Board
Kit ContentsI2C CAN-BUS Module
Product Range-
SVHCTo Be Advised
Product Overview
I2C CAN-BUS Module based on MCP2551 and MCP2515 enable your Arduino and other MCU to communicate to CAN-BUS to hack your vehicle. This module provides speed up to 1Mb/s. It also has a terminal block so you can connect to your vehicle’s OBD-II port with two wires. Typical applications include CAN Bus Monitor and Car Hacking.
- TX and RX LED indicator for CAN bus
- 4pin grove connector to plug and play
- 3.3 / 5V working voltage
- Easy-to-use Arduino library
Contents
I2C CAN bus module x1, HY2.0 4-pin cable x1, Screw driver x1.
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
-
Silicon Core Number
MCP2515
For Use With
Arduino & Other MCU Board
Product Range
-
Accessory Type
I2C CAN-BUS Module
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
I2C CAN-BUS Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate