Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No22-25635
Newark Part No.67Y9135
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No22-25635
Newark Part No.67Y9135
Technical Datasheet
Length-
Width-
Graduations-
Tool Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
This wallet-sized stainless steel tool has 11 built-in functions. It's the perfect discreet companion to any technician, maker, or DIY-er for daily carry.
- Can opener
- Small knife
- Universal screwdriver
- 7cm ruler
- Bottle opener
- Hexagon wrenches
- Slot wrench
- Butterfly wrench
- Map indicator
- Saw
- Hang hole
Technical Specifications
Length
-
Graduations
-
Product Range
-
Width
-
Tool Body Material
Stainless Steel
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate