New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  5.17.01 FLASHER PRO

                                                                                                  Programmer, Microcontroller, Flasher Pro, JTAG/SWD, Ethernet, 128MB Memory

                                                                                                  SEGGER
                                                                                                  SEGGER 5.17.01 FLASHER PRO
                                                                                                  SEGGER 5.17.01 FLASHER PRO
                                                                                                  SEGGER 5.17.01 FLASHER PRO
                                                                                                  SEGGER 5.17.01 FLASHER PRO
                                                                                                  SEGGER 5.17.01 FLASHER PRO
                                                                                                  SEGGER 5.17.01 FLASHER PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No5.17.01 FLASHER PRO
                                                                                                  Newark Part No.29Y1537
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,356.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,356.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEGGER
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No5.17.01 FLASHER PRO
                                                                                                  Newark Part No.29Y1537
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeProgrammer
                                                                                                  Silicon Family NameRL78, RX
                                                                                                  Core ArchitectureARM, Power Architecture
                                                                                                  Core Sub-ArchitectureARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
                                                                                                  Kit ContentsFlasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable
                                                                                                  FeaturesSupports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  5.17.01 FLASHER PRO is a stand-alone programming tool for ARM/Cortex, Renesas RX, Renesas RL78 and PPC microcontrollers. This device comes with a license for the software item 8.08.02 J-Flash, which is the software used to configure the Flasher PRO. Flash memory stores the target program and target information. A target system is required.

                                                                                                  • Supports stand-alone programming (without need of a PC) of internal and external flash memory
                                                                                                  • JTAG and SWD are supported
                                                                                                  • No power supply required, powered through USB
                                                                                                  • Flash programming speed (depending on target hardware) in between 30-300Kbytes/ second

                                                                                                  Contents

                                                                                                  Flasher PRO, 20 pin 0.1" ribbon cable, Ethernet cable, USB cable, RS232 cable (1:1).

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  Programmer

                                                                                                  Core Architecture

                                                                                                  ARM, Power Architecture

                                                                                                  Kit Contents

                                                                                                  Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  RL78, RX

                                                                                                  Core Sub-Architecture

                                                                                                  ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0

                                                                                                  Features

                                                                                                  Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Alternatives for 5.17.01 FLASHER PRO

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.