Need more?
Quantity | Price |
---|---|
1+ | $1,554.000 |
Product Information
Product Overview
5.17.02 FLASHER PRO XL is a stand-alone programming tool for Arm, Renesas RX and NXP PowerPC based series of microcontrollers with either on-chip or external flash memory. After setup, this Flasher can be used as a stand-alone JTAG/SWD programmer or controlled by a PC program. It is cross platform, working on Linux, Windows & Mac. It has an Ethernet interface and supports internal and external flash devices. Flasher PRO XL is the storage extended version of Flasher PRO. It provides 2GB of on-board storage for programming images and configurations. Each Flasher includes licenses to program with all supported MCUs and supports serial in target programming. It comes with free firmware updates.
- Includes free software updates and 1 (one) year of email support
- Dimension is 6.25inch x 8.25inch x 3inch
Contents
Flasher PRO XL, 20 pin 0.1" ribbon cable, Ethernet cable, USB cable, RS232 cable 1:1 female / male.
Technical Specifications
Programmer
ARM
Flasher PRO XL, Ethernet Cable, 0.1" 20-pin Ribbon Cable, RS232 Cable, USB Cable
-
RX
Cortex-A5/A8/A9/M0/M0+/M1/M3/M4//R4/R5
Flasher ARM/PPC/RX/PRO, Flasher Compact, Flasher Portable/Flasher Portable PLUS
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate