New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      6.30.00 EMPOWER EVALUATION BOA

                      Evaluation Board, emPower Embedded RTOS, Hardware Platform For Software Evaluation

                      SEGGER 6.30.00 EMPOWER EVALUATION BOA
                      SEGGER 6.30.00 EMPOWER EVALUATION BOA
                      SEGGER 6.30.00 EMPOWER EVALUATION BOA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEGGER
                      Manufacturer Part No6.30.00 EMPOWER EVALUATION BOA
                      Newark Part No.78AC8452
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$260.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $260.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEGGER
                      Manufacturer Part No6.30.00 EMPOWER EVALUATION BOA
                      Newark Part No.78AC8452
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Silicon Core NumberMK66FN2M0VMD18
                      Kit Application TypeProgramming / Debugging
                      Application Sub TypeRTOS For Embedded Systems
                      Kit ContentsEval Board MK66FN2M0VMD18
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      emPower evaluation board includes an evaluation set of SEGGER's middleware products, accelerating the start of any embedded project. SEGGER's embOS real time operating system is at the heart of the evaluation software package. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB host and device and TCP/IP stack emNet (including web server demo) enable full use of the available emPower peripherals. emPower also features a J-Link OB, an on-board version of SEGGER's industry leading debug probe J-Link, which includes drag and drop programming. There are three expansion interfaces to easily connect additional modules. Each connector provides I2C, SPI, UART, GPIO/timer, analogue input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approximately 85mA.

                      • Kinetis MK66FN2M0VMD18 microcontroller, Cortex-M4F core
                      • On-board debug probe J-Link-OB with drag and drop programming, SWD/SWO only
                      • 1.8" LCD module (resolution 160x128)
                      • External debug interface also available (19-pin Cortex-M interface), includes trace support
                      • Display adapter connector (5V/3.3V, SPI, PWM for backlight control)
                      • Fast Ethernet, USB device (high speed, B-type connector)
                      • No jumpers or solder jumpers, rubber feet, dimension is 99mm x 80mm
                      • Rotary input (potentiometer to ADC), 4x Bicolour red/green LEDs, pin headers for spare MCU signals
                      • Micro SD card connector
                      • 3 expansion interfaces

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Kit Application Type

                      Programming / Debugging

                      Kit Contents

                      Eval Board MK66FN2M0VMD18

                      SVHC

                      No SVHC (14-Jun-2023)

                      Silicon Core Number

                      MK66FN2M0VMD18

                      Application Sub Type

                      RTOS For Embedded Systems

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.