Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No8.19.00 J-LINK BASE COMPACT
Newark Part No.78AC8474
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $512.450 |
Price for:Each
Minimum: 1
Multiple: 1
$512.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.19.00 J-LINK BASE COMPACT
Newark Part No.78AC8474
Technical Datasheet
IC Product TypeDebugger Probe
Silicon Family NamePIC32, RX
Core ArchitectureARM
Core Sub-ArchitectureARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Kit Contents20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable
FeaturesBuilt-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
8.19.00 J-LINK BASE COMPACT is a debugger.
- Hi-speed USB 2.0 driven debug probe
- ARM/Cortex debug probe and Renesas RX debug probe
- J-Link RX adapter (Sold Separately) is required for use with Renesas RX devices
- No power supply required (driven and powered through USB)
- J-Link GDB server license is now included
- Compact form factor
- Up to 1MByte/sec download speed
Contents
Debugger, USB cable, 20-pin 0.1" JTAG/SWD ribbon cable.
Technical Specifications
IC Product Type
Debugger Probe
Core Architecture
ARM
Kit Contents
20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable
Product Range
-
Silicon Family Name
PIC32, RX
Core Sub-Architecture
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
Features
Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 8.19.00 J-LINK BASE COMPACT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
