Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No8.22.00 J-TRACE PRO RISC-V
Newark Part No.64AK7349
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,790.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2,790.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.22.00 J-TRACE PRO RISC-V
Newark Part No.64AK7349
Technical Datasheet
IC Product TypeDebugger / Trace Probe
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureRISC
Kit ContentsJ-Trace PRO Trace Probe, Ethernet Cable, 1" 20 Pin Ribbon and 0.05" Debug & Trace Cable, USB Cable
FeaturesSatisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
Debugger / Trace Probe
Core Architecture
ARM
Kit Contents
J-Trace PRO Trace Probe, Ethernet Cable, 1" 20 Pin Ribbon and 0.05" Debug & Trace Cable, USB Cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
RISC
Features
Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate