New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  8.24.00

                                                                                                  Debugger / J-Trace Probe, ARM Cortex-M/R/A, RISC-V

                                                                                                  SEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEGGER 8.24.00
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No8.24.00
                                                                                                  Newark Part No.49AM1719
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,202.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,202.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEGGER
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No8.24.00
                                                                                                  Newark Part No.49AM1719
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeDebugger / J-Trace Probe
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM, RISC
                                                                                                  Core Sub-ArchitectureCortex-M, Cortex-R, Cortex-A, RISC-V
                                                                                                  Kit ContentsJ-Trace PRO Probe 8.24.00, 20-Pin Debug/Trace/Ribbon Cable, USB 3.0 Cable, Cortex-M Trace Ref Brd
                                                                                                  FeaturesWith its Superspeed USB3.0 Interface, J-Trace PRO Enables Streaming Trace Via USB w/Full Trace Clock
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  8.24.00 is a J‑Trace PRO (JTrace PRO), the superspeed trace probe designed to support the advanced tracing features of all popular cores and architectures. With its superspeed USB 3.0 interface, J‑Trace PRO enables continuous streaming trace via USB with full trace clock. This lifts the limits from internal buffers, slowing data transmission to provide the insights a developer needs to optimize code. With J‑Trace PRO, complete traces can be captured over long periods. This enables the recording of infrequent, hard‑to‑reproduce bugs. It is particularly helpful when the program flow ‘runs off the rails’ and stops in a fault state. SuperSpeed USB 3.0 driven debug probe supporting unlimited streaming trace for Cortex‑M, Cortex‑R, Cortex‑A, and RISC‑V devices, 64 MB on‑board trace buffer.

                                                                                                  • Host interface: Ethernet, USB
                                                                                                  • Software features: Flash download, GDB server, J-Flash, J-Flash SPI, Ozone, RDDI, RDI
                                                                                                  • Software features: RTT, unlimited flash breakpoints
                                                                                                  • Target interface: cJTAG, JTAG, SWD, SWO
                                                                                                  • Trace interface: ETB, ETM trace, live trace analysis, trace code coverage, unlimited streaming trace
                                                                                                  • Target interface speed: high (4MB/s)

                                                                                                  Contents

                                                                                                  J‑Trace PRO trace probe, 0.05″ 20‑pin debug & trace cable, 0.1″ 20‑pin ribbon cable (18cm), USB 3.0 cable, Cortex‑M trace reference board, USB cable.

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  Debugger / J-Trace Probe

                                                                                                  Core Architecture

                                                                                                  ARM, RISC

                                                                                                  Kit Contents

                                                                                                  J-Trace PRO Probe 8.24.00, 20-Pin Debug/Trace/Ribbon Cable, USB 3.0 Cable, Cortex-M Trace Ref Brd

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M, Cortex-R, Cortex-A, RISC-V

                                                                                                  Features

                                                                                                  With its Superspeed USB3.0 Interface, J-Trace PRO Enables Streaming Trace Via USB w/Full Trace Clock

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.